Manufacturer Part #
12103C106KAT2A
1210 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
KYOCERA AVX 12103C106KAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
03/20/2023 Details and Download
In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.Reasons/Background:Kyocera AVX is expanding MLCC operations.
Part Status:
Active
Active
KYOCERA AVX 12103C106KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.183
4,000
$0.181
6,000
$0.18
8,000
$0.179
10,000+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount