Manufacturer Part #
1206ZC226KAT2A
1206 22 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | KYOCERA AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
KYOCERA AVX 1206ZC226KAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
12/21/2021 Details and Download
AVX has to inform you that our go-forward package multiples are changing for the eight 1206 and 1210 values. Previously, the top six parts had come 2K per reel and the last two were 500 pcs per reel, but they will be moving to 2,500 and 1K respectively for new orders going forward. The reason for this change is that Kyocera is taking over manufacturing responsibility for each of these values for KAVX and their factory is set up to/supporting those sizes today.
Part Status:
Active
Active
KYOCERA AVX 1206ZC226KAT2A - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.235
6,000+
$0.23
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.235 / Stock: 0 Qty: 2,000+$0.235 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.072 / Stock: 0 Qty: 2,500+$0.072 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.235 / Stock: 40,000 Qty: 2,000+$0.235 Stock: 40,000
- Reel Qty: 2,000+ / Unit Price: $0.235 / Stock: 4,000 Qty: 2,000+$0.235 Stock: 4,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount