
Manufacturer Part #
1206GC102KAT1A
1206 1 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 1206GC102KAT1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
05/30/2022 Details and Download
Part Status:
Active
Active
KYOCERA AVX 1206GC102KAT1A - Technical Attributes
Attributes Table
Capacitance: | 1nF |
Dielectric: | X7R |
Rated Voltage: | 2000V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
484,000
USA:
484,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0595
8,000
$0.0585
12,000
$0.0579
16,000
$0.0575
20,000+
$0.0562
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount