text.skipToContent text.skipToNavigation

Manufacturer Part #

0805N470J201CT

0805 47 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805N470J201CT - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$300.00
USD
Quantity
Unit Price
4,000
$0.008
12,000
$0.0078
40,000
$0.0075
80,000
$0.0074
160,000+
$0.0071
Product Variant Information section