Manufacturer Part #
0805B473K101CT
0805 size X7R dielectric 0.047uF 10% tolerance Multilayer Ceramic Capacitor
Product Specification Section
Walsin Technology Corporation 0805B473K101CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Walsin Technology Corporation 0805B473K101CT - Technical Attributes
Attributes Table
Capacitance: | 0.047µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | H 1.25mm x W 1.25mm x L 2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
327,000
USA:
327,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0112
9,000
$0.0109
30,000
$0.0106
60,000
$0.0105
120,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount