text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C104K4Z2A

0805 100 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 08055C104K4Z2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$133.60
USD
Quantity
Unit Price
4,000
$0.0167
12,000
$0.0163
20,000
$0.0162
60,000
$0.0158
100,000+
$0.0154