0603B105K160CT in Reel by Walsin Technology Corporation | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0603B105K160CT

0603 1 uF 16 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Walsin Technology Corporation 0603B105K160CT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
188,000
USA:
188,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$20.40
USD
Quantity
Unit Price
4,000
$0.0051
16,000
$0.0049
60,000
$0.0047
100,000
$0.0046
200,000+
$0.0044
Product Variant Information section