0603B103J500CT in Reel by Walsin Technology Corporation | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0603B103J500CT

0603 10 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Walsin Technology Corporation 0603B103J500CT - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Lead Spacing: 4.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
USA:
52,000
52,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$14.40
USD
Quantity
Unit Price
4,000
$0.0036
16,000
$0.0034
60,000
$0.0033
120,000
$0.0032
300,000+
$0.0031
Product Variant Information section