Manufacturer Part #
06031C103KAT2A
0603 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 06031C103KAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 06031C103KAT2A - Technical Attributes
Attributes Table
Capacitance: | 10nF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
668,000
USA:
668,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0065
16,000
$0.0062
40,000
$0.0061
100,000
$0.0059
160,000+
$0.0057
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount