Manufacturer Part #
0402ZD224KAT2A
0402 220 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | KYOCERA AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
KYOCERA AVX 0402ZD224KAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 0402ZD224KAT2A - Technical Attributes
Attributes Table
Capacitance: | 220nF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0061
30,000
$0.0059
50,000
$0.0058
150,000
$0.0057
250,000+
$0.0055
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0061 / Stock: 880,000 Qty: 10,000+$0.0061 Stock: 880,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0061 / Stock: 0 Qty: 10,000+$0.0061 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0061 / Stock: 580,000 Qty: 10,000+$0.0061 Stock: 580,000
- Reel Qty: 10,000+ / Unit Price: $0.0061 / Stock: 0 Qty: 10,000+$0.0061 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount