0402N820J500CT in Reel by Walsin Technology Corporation | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N820J500CT

Multilayer Ceramic Capacitors 50V C0G/NP0 0402

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Walsin Technology Corporation 0402N820J500CT - Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$9.00
USD
Quantity
Unit Price
10,000
$0.0009
40,000
$0.0008
200,000
$0.0008
400,000
$0.0008
1,250,000+
$0.0007
Product Variant Information section