0402B104J100CT in Reel by Walsin Technology Corporation | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0402B104J100CT

0402 10V X7R 0.1uF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Walsin Technology Corporation 0402B104J100CT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±5%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm x T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$11.00
USD
Quantity
Unit Price
10,000
$0.0011
40,000
$0.001
150,000
$0.001
400,000
$0.001
1,000,000+
$0.0009
Product Variant Information section