0201X104K6R3CT in Reel by Walsin Technology Corporation | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0201X104K6R3CT

0201 0.1 uF 6.3 V ±10 %Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Walsin Technology Corporation 0201X104K6R3CT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,930,000
USA:
3,930,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$16.50
USD
Quantity
Unit Price
15,000
$0.0011
60,000
$0.001
225,000
$0.001
450,000
$0.001
1,125,000+
$0.0009