Manufacturer Part #
02016D105MAT2A
0201 1 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 02016D105MAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 02016D105MAT2A - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0201 (0603 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,970,000
USA:
5,835,000
Germany (Online Only):
135,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
15,000
$0.0039
45,000
$0.0038
75,000
$0.0037
300,000
$0.0036
450,000+
$0.0035
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount