text.skipToContent text.skipToNavigation

Manufacturer Part #

02016D104KAT2A

0201 100 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 02016D104KAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,190,000
USA:
5,145,000
Germany (Online Only):
45,000
On Order:
0
Factory Stock:Factory Stock:
1,095,000
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Web Price
15,000
$0.0044
60,000
$0.0043
150,000
$0.0041
375,000
$0.004
600,000+
$0.0039