Manufacturer Part #
W3A4YC104MAT2A
0612 100 nF ±20 % Tolerance X7R Surface Mount Capacitor Array
Product Specification Section
KYOCERA AVX W3A4YC104MAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W3A4YC104MAT2A - Technical Attributes
Attributes Table
Capacitance: | 100nF |
No of Elements: | 4 |
Dielectric: | X7R |
Tolerance (%): | ±20% |
Voltage Rating: | 16V |
Type: | Isolated |
Case Size: | 0612 (1632 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000
$0.0888
8,000
$0.0873
12,000
$0.0864
16,000
$0.0858
20,000+
$0.0839
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount