text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A41C222KAT2A

0612 2200 pF 100 V ±10 % Tolerance X7R Surface Mount Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX W3A41C222KAT2A - Technical Attributes
Attributes Table
Capacitance: 2200pF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 100V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$375.60
USD
Quantity
Unit Price
4,000
$0.0939
8,000
$0.0923
12,000
$0.0914
16,000
$0.0908
20,000+
$0.0887