text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A41A680KAT2A

0612 68 pF 100 V ±10 % Tolerance COG/NPO Surface Mount Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W3A41A680KAT2A - Technical Attributes
Attributes Table
Capacitance: 68pF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 100V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$169.20
USD
Quantity
Unit Price
4,000
$0.0423
8,000
$0.0416
12,000
$0.0412
20,000
$0.0407
40,000+
$0.0396
Product Variant Information section