text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A41A101KAT2A

0612 100 pF ±10 % Tolerance C0G Surface Mount Commercial Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX W3A41A101KAT2A - Technical Attributes
Attributes Table
Capacitance: 100pF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 100V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.40
USD
Quantity
Unit Price
4,000
$0.0931
8,000
$0.0915
12,000
$0.0906
16,000
$0.0899
20,000+
$0.0879