text.skipToContent text.skipToNavigation

Manufacturer Part #

W2A4YC104KAT2A

0508 100 nF ±10 % Tolerance X7R Surface Mount Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX W2A4YC104KAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 16V
Case Size: 0508 (1220 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$144.00
USD
Quantity
Unit Price
4,000
$0.036
8,000
$0.0354
16,000
$0.0349
20,000
$0.0347
60,000+
$0.0336