
Manufacturer Part #
20108D1X102K5P
201 Series 1000 pF X7R ±10 % Thick Film Capacitor Network - SIP-8
Product Specification Section
Vishay 20108D1X102K5P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 20108D1X102K5P - Technical Attributes
Attributes Table
Capacitance: | 1nF |
No of Elements: | 7 |
Tolerance (%): | ±10% |
Voltage Rating: | 50V |
Package Style: | SIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$9.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
SIP-8
Mounting Method:
Through Hole