SPF1VM471G13O00RS502 in Bag by AiSHi | Aluminum Polymer Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPF1VM471G13O00RS502

SPF Series 35 V 470 uF 5 kHrs 105°C LS=5 mm Radial Solid Aluminum Polymer

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi SPF1VM471G13O00RS502 - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 470µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 22mΩ
Leakage Current: 3290µA
Ripple Current: 2800mA
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Dimension: L  13mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
600
Total
$1,230.00
USD
Quantity
Unit Price
600
$0.21
2,400
$0.205
9,000+
$0.20
Product Variant Information section