text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHVK330M1UDE7002E

HVK Series 50 v 33 uf 125c 6.3x7.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHVK330M1UDE7002E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 17µA
Ripple Current: 1.1A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section