Manufacturer Part #
RAHVK221M1LDE7002E
A-HVK Series 10 v 220 uf 125c 6.3x7.7mm Low ESR 4k hrs Hybrid Aluminum Polymer
Product Specification Section
TAIYO YUDEN RAHVK221M1LDE7002E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN RAHVK221M1LDE7002E - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 220µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 24mΩ |
Leakage Current: | 22µA |
Ripple Current: | 1.45A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
1,000
$0.495
2,000
$0.485
3,000
$0.48
4,000
$0.475
5,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount