
Manufacturer Part #
NSPE-HF101M63V10X12.5NLBYF
NSPE-HF Series 63 v 100 uf 105c 10x12.5 Low ESR 10k hrs Hybrid Aluminum Polymer
Product Specification Section
NIC Components NSPE-HF101M63V10X12.5NLBYF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NSPE-HF101M63V10X12.5NLBYF - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 100µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 22mΩ |
Ripple Current: | 2.1A |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 12.5mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
400
$0.805
800
$0.795
1,200
$0.785
1,600
$0.78
2,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount