
Manufacturer Part #
NSPE-HC560M35V6.3X6.3NLBYF
NSPE-HC Series 35 v 56 uf 105c 6.3x6.3mm Low ESR 5k hrs Hybrid Aluminum Polymer
Product Specification Section
NIC Components NSPE-HC560M35V6.3X6.3NLBYF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NSPE-HC560M35V6.3X6.3NLBYF - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 56µF |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 60mΩ |
Ripple Current: | 1.6A |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 6.3mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount