text.skipToContent text.skipToNavigation

Manufacturer Part #

NSPE-HC391M35V10X12.8NLBYF

NSPE Series 390uF 20% 35VDC Standard Cylindrical Polymer Hybrid Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NSPE-HC391M35V10X12.8NLBYF - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 390µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 17mΩ
Ripple Current: 4A
Operating Temp Range: -55°C to +105°C
Dimension: L  12.8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$1,092.00
USD
Quantity
Web Price
400
$0.95
800
$0.925
1,200
$0.91
1,600
$0.905
2,000+
$0.875
Product Variant Information section