Manufacturer Part #
NSPE-HC181M35V8X10.8NLBYF
NSPE Series 180uF 20% 35VDC Standard Cylindrical Polymer Hybrid Capacitor
Product Specification Section
NIC Components NSPE-HC181M35V8X10.8NLBYF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NSPE-HC181M35V8X10.8NLBYF - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 180µF |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 27mΩ |
Ripple Current: | 2.55A |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 10.8mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.595
1,000
$0.585
1,500
$0.58
2,000
$0.575
2,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount