
Manufacturer Part #
NSP471M2D6UATRF
NSP Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm Flat Chip Polymer Aluminum E-Capacitor
Product Specification Section
NIC Components NSP471M2D6UATRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NSP471M2D6UATRF - Technical Attributes
Attributes Table
Type: | Solid Chip |
Capacitance: | 470µF |
Rated Voltage: | 2V |
Tolerance (%): | ±20% |
Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,500+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount