text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL218197303E3

181 CPL Series 6.3 V 220 uF 105°C Ø 6.6 x 5.9 mm Low ESR SMT Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL218197303E3 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  5.9mm x D  6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$9,650.00
USD
Quantity
Unit Price
1,000+
$0.965
Product Variant Information section