text.skipToContent text.skipToNavigation

Manufacturer Part #

HBW680M1JTR-1010S

HBW Series 63 V 68 uF 125°C 10x10 mm SMT Hybrid Aluminum Polymer Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge HBW680M1JTR-1010S - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 42.8µA
Ripple Current: 1400mA
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
5,000+
$0.40