text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZS1J151V

EEH-ZS Series 63 V 150 uF SMT 125°C Conductive Polymer Hybrid Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Panasonic EEH-ZS1J151V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 94.5µA
Ripple Current: 3500mA
Operating Temp Range: -55°C to +125°C
Dimension: L  16.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59,500
USA:
59,250
Germany (Online Only):
250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$370.00
USD
Quantity
Web Price
250
$1.48
500
$1.45
750
$1.44
1,000
$1.43
1,250+
$1.40
Product Variant Information section