text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V680XP

EEH ZC Series 35 V 68 uF Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Panasonic EEH-ZC1V680XP - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$247.50
USD
Quantity
Unit Price
900
$0.275
1,800
$0.27
2,700
$0.265
4,500+
$0.26
Product Variant Information section