EEH-ZC1V470V in Reel by Panasonic | Aluminum Polymer Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V470V

EEH-ZC Series 35 v 47 uf 125'c 6.3x5.8 Hi-Vibration SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEH-ZC1V470V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 60mΩ
Dissipation Factor: 0.12%
Ripple Current: 900mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 1.8mm
Dimension: H  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$555.00
USD
Quantity
Unit Price
1,000
$0.555
2,000
$0.55
3,000+
$0.54
Product Variant Information section