text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V470P

ZC Series 35 V 47 uF 6.3 x 5.8 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2419
Product Specification Section
Panasonic EEH-ZC1V470P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
5,000+
$0.205