Manufacturer Part #
EEH-ZC1V220R
ZC Series 35 V 22 uF 4 kHrs 105°C SMT Polymer Hybrid Aluminum Electrolytic Cap
Product Specification Section
Panasonic EEH-ZC1V220R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZC1V220R - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 22µF |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 100mΩ |
Ripple Current: | 55mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | H 6.1mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount