text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1K470P

ZC (V) Series 80 V 47 uF 4 kHrs 125°C SMT Polymer Hybrid Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Panasonic Industry EEH-ZC1K470P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 36mΩ
Ripple Current: 204mA
Operating Temp Range: -55°C to +125°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.50
USD
Quantity
Unit Price
500
$0.655
1,000
$0.65
1,500
$0.64
2,500+
$0.625
Product Variant Information section