text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1J820P

EEH ZC Series 63 v 82 uf 125'c 10x10.2mm Low ESR Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Panasonic EEH-ZC1J820P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Dissipation Factor: 0.08%
Ripple Current: 1400mA
Operating Temp Range: -55°C to +125°C
Dimension: L  10.3mm x W  10.3mm x H  10.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$340.00
USD
Quantity
Unit Price
500
$0.68
1,000
$0.67
1,500
$0.665
2,000
$0.66
2,500+
$0.65
Product Variant Information section