text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1J680V

ZC Series 63 V 68 uF 4 kHrs 125°C Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Panasonic EEH-ZC1J680V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Ripple Current: 210mA
Operating Temp Range: -55°C to +125°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$427.50
USD
Quantity
Unit Price
500
$0.855
1,000
$0.845
1,500
$0.835
2,000
$0.83
2,500+
$0.815
Product Variant Information section