text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1J330P

EEH ZC Series 63 V 33 uF SMT Polymer Hybrid Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2405
Product Specification Section
Panasonic EEH-ZC1J330P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 63V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$225.00
USD
Quantity
Unit Price
500
$0.45
1,000
$0.445
1,500
$0.44
2,500+
$0.43