text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1J100P

ZC Series 63 V 10 uF 125°C 6.3 x 5.8 mm 45 Khrs SMT Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2439
Product Specification Section
Panasonic EEH-ZC1J100P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 63V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
4,000+
$0.22