text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1H121V

ZC Series 50 V 120 uF 125°C 10x10.2mm Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Panasonic EEH-ZC1H121V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Operating Temp Range: -55°C to +125°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$422.50
USD
Quantity
Unit Price
500
$0.845
1,000
$0.83
1,500
$0.825
2,000
$0.82
2,500+
$0.80
Product Variant Information section