Manufacturer Part #
EEH-ZC1H121P
ZC Series 50 V 120 uF 125°C 10x10.2mm SMT Hybrid Aluminum Polymer
Product Specification Section
Panasonic EEH-ZC1H121P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZC1H121P - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 120µF |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 28mΩ |
Ripple Current: | 240mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | H 10.5mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.69
1,000
$0.68
1,500
$0.675
2,000
$0.67
2,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount