Manufacturer Part #
EEH-ZC1H101P
ZC Series 50 V 100 uF Ø 10 x 10.2 mm Surface Mount Polymer Aluminum Capacitor
Product Specification Section
Panasonic EEH-ZC1H101P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZC1H101P - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 100µF |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Dimension: | L 10.2mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,500
USA:
2,500
Germany (Online Only):
4,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.60
1,000
$0.59
1,500
$0.585
2,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount