text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1E560P

ZC (V) Series 25 V 56 uF 125°C 4 kHrs SMT Hybrid Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2439
Product Specification Section
Panasonic EEH-ZC1E560P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 14µA
Ripple Current: 900mA
Operating Temp Range: -55°C to +125°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
3,000
$0.365
5,000+
$0.36