text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1E101XP

ZC Series 25 V 100 uF 6.3 x 7.7 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Panasonic EEH-ZC1E101XP - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$405.00
USD
Quantity
Unit Price
900
$0.45
1,800
$0.445
2,700
$0.44
3,600
$0.435
4,500+
$0.43
Product Variant Information section