EEH-ZA1V470P in Reel by Panasonic | Aluminum Polymer Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1V470P

ZA Series 50 V 47 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Panasonic EEH-ZA1V470P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
61,000
USA:
61,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
5,000+
$0.285
Product Variant Information section