text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1V271V

ZA Series 35V 270uF Ø10 x 10.2 mm Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Panasonic EEH-ZA1V271V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 2.5A
Operating Temp Range: -55°C to +105°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$342.50
USD
Quantity
Unit Price
500
$0.685
1,000
$0.675
1,500
$0.665
2,500+
$0.65
Product Variant Information section