text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1V271P

ZA Series 35 V 270 uF 105°C Ø10x10.2mm Low ESR Hybrid Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2431
Product Specification Section
Panasonic EEH-ZA1V271P - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 270µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Operating Temp Range: -55°C to +105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$300.00
USD
Quantity
Unit Price
500
$0.60
1,000
$0.59
1,500
$0.585
2,500+
$0.57