Manufacturer Part #
EEH-ZA1V221P
ZA Series 35 V 220 Uf 105'c 10x10.2mm 10k hours Low ESR Hybrid Aluminum Polymer
Product Specification Section
Panasonic EEH-ZA1V221P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZA1V221P - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 220µF |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 20mΩ |
Ripple Current: | 375mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 10.5mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.555
1,000
$0.55
1,500
$0.545
2,000
$0.54
2,500+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount